- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TN-1101
A6TN-1101
Omron Electronics
Switch DIP OFF ON SPST 1 Flat Slide 0.025A 24VDC PC Pins Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 1 Flat Slide 0.025A 24VDC PC Pins Thru-Hole Tube
Search Keywords: A6TN1101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6TN-1101
-
Alias/AKA:A6TN1101BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Body Orientation:Straight
-
Actuator Style:Flat Slide
-
Actuator Length:0 mm
-
Number of Positions:1
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
100
$1.266
300
$1.031
1,000
$0.888
2,500
$0.803
5,000
$0.772
7,500
$0.768
10,000
$0.765
15,000 +
$0.761
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments