- 홈 ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6TN-0104
A6TN-0104
Omron Electronics
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 미준수
Certificate of Compliance Guarantee
설명
+
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: A6TN0104
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Omron Electronics
-
부품 번호:A6TN-0104
-
Alias/AKA:A6TN0104BYOMZ
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
공급자 표준 포장:
15 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
15
Ships today, if you order in
Minimum Order Quantity:
15
다수:
15
26 Weeks
배송 가능
12. 9. 26
PRICE (USD)
수량
Unit Price
1
$2.0174
15
$1.8340
105
$1.6410
255
$1.6040
510
$1.5810
1,005
$1.5380
2,505
$1.5180
5,010
$0.9670
7,500 +
$0.9550
Click for Quote
Log in
특별 가격 잠금 해제