- Home ›
- All Products›
- A6T3101VNMBYOMZ
Omron Electronics
A6T3101VNMBYOMZ
Switch DIP OFF ON SPST 3 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Stick
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP OFF ON SPST 3 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Stick
Search Keywords: A6T3101VNMBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6T3101VNMBYOMZ
-
Alias/AKA:A6T-3101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
Supplier Standard Pack:
55
Product Guides
+
Frequently Asked Questions
Is A6T3101VNMBYOMZ RoHS compliant?
Yes, A6T3101VNMBYOMZ is RoHS compliant.
What is the lead time for A6T3101VNMBYOMZ?
The standard lead time for A6T3101VNMBYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
829
Can Ship immediately
Minimum Order Quantity:
55
Order Increment:
55
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
55
$2.08
275
$1.54
550
$1.45
1,045
$1.41
2,530
$1.33
5,005
$1.31
7,535
$1.30
10,010 +
$1.29
Click for Quote
Log in
to unlock special pricing