- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6T-3101
A6T-3101
Omron Electronics
Switch DIP OFF ON SPST 3 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Stick
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP OFF ON SPST 3 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Stick
Search Keywords: A6T3101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6T-3101
-
Alias/AKA:A6T3101VNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
829
Can Ship immediately
Minimum Order Quantity:
57
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
57
$1.7000
275
$0.9894
550
$0.9455
1,045
$0.9047
2,530
$0.8680
5,005
$0.8446
7,535
$0.8425
10,010 +
$0.8333
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments