- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6T-2102
A6T-2102
Omron Electronics
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6T2102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6T-2102
-
Alias/AKA:A6T2102VNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
76 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
228
Ships today, if you order in
Minimum Order Quantity:
76
Order Increment:
76
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
76
$0.991
304
$0.951
532
$0.677
1,064
$0.662
2,508
$0.645
5,016
$0.631
7,524
$0.622
10,032 +
$0.616
Click for Quote
Log in
to unlock special pricing