- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6T-1102
A6T-1102
Omron Electronics
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
Search Keywords: A6T1102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6T-1102
-
Alias/AKA:A6T1102VNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:1
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Buy all 17 in-stock or the regular minimum order quantity of 130
Stock lot only:
17
Minimum Order Quantity:
130
Order Increment:
130
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$1.3475
130
$1.2250
260
$1.1470
520
$1.0770
1,040
$1.0170
2,600
$0.9530
5,070
$0.9120
7,540
$0.9090
10,010 +
$0.9070
Click for Quote
Log in
to unlock special pricing