- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6T-1101
A6T-1101
Omron Electronics
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC PC Pins 1000Cycles Thru-Hole Tube
Search Keywords: A6T1101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6T-1101
-
Alias/AKA:A6T1101VNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
130 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:1
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
130
Order Increment:
130
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
130
$1.013
260
$0.956
520
$0.853
1,040
$0.790
2,600
$0.716
5,070
$0.684
7,540
$0.680
10,010 +
$0.677
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments