- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6T-0102
A6T-0102
Omron Electronics
Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 10 Flush Slide 0.025A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
Search Keywords: A6T0102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6T-0102
-
Alias/AKA:A6T0102VNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SPST
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
18
$3.17
108
$2.58
252
$2.46
504
$2.36
1,008
$2.26
2,502
$2.20
5,004 +
$2.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments