- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6SR-4104-P
A6SR-4104-P
Omron Electronics
The A6SR-4104-P is a 4-pole, low-profile piano DIP switch with a long actuator and a 2.54 mm pitch for surface mounting.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The A6SR-4104-P is a 4-pole, low-profile piano DIP switch with a long actuator and a 2.54 mm pitch for surface mounting.
Search Keywords: A6SR4104P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SR-4104-P
-
Alias/AKA:A6SR4104PBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
700 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:0.9 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
250
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
250
$1.085
700
$1.051
1,400
$1.028
2,800
$1.006
5,600
$0.983
7,700 +
$0.972
Click for Quote
Log in
to unlock special pricing