- Home ›
- All Products›
- A6SR4101BYOMZ
A6SR4101BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 4 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
Search Keywords: A6SR4101BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SR4101BYOMZ
-
Alias/AKA:A6SR-4101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
47
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Can Ship immediately
Minimum Order Quantity:
47
Order Increment:
47
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
47
$1.377
141
$1.334
282
$0.946
517
$0.929
1,034
$0.910
2,538
$0.885
5,029
$0.866
7,520 +
$0.854
Click for Quote
Log in
to unlock special pricing