- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6SR-4101
A6SR-4101
Omron Electronics
Switch DIP OFF ON SPST 4 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Flush Piano 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Stick
Search Keywords: A6SR4101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SR-4101
-
Alias/AKA:A6SR4101BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
47 -
Body Orientation:Straight
-
Actuator Style:Flush Piano
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Ships today, if you order in
Minimum Order Quantity:
47
Order Increment:
47
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
47
$1.359
141
$1.337
282
$0.958
517
$0.936
1,034
$0.916
2,538
$0.898
5,029
$0.887
7,520 +
$0.876
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments