- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6SN-8104-P
A6SN-8104-P
Omron Electronics
Dip Switch - SPST - 8 Position - 25mA 24VDC - 0.100" (2.54mm) Pitch - Slide (Standard) Actuator - Raised Actuator Level - Gull ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Dip Switch - SPST - 8 Position - 25mA 24VDC - 0.100" (2.54mm) Pitch - Slide (Standard) Actuator - Raised Actuator Level - Gull Wing - Surface Mount.
Search Keywords: A6SN8104P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SN-8104-P
-
Alias/AKA:A6SN8104PBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$2.30
50
$2.20
250
$2.10
700
$2.03
1,400
$1.99
2,800 +
$1.94
Click for Quote
Log in
to unlock special pricing