- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6SN-8104
A6SN-8104
Omron Electronics
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 8 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: A6SN8104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SN-8104
-
Alias/AKA:A6SN8104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:1 mm
-
Number of Positions:8
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
20
$2.85
60
$2.55
260
$2.46
500
$2.39
1,000
$2.38
2,500
$2.33
5,000
$1.48
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments