help desk software
Image is representational - see mfr. specs

Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP OFF ON SPST 6 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: A6SN6104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A6SN-6104
  • Alias/AKA:
    A6SN-6104BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Body Orientation:
    Straight
  • Actuator Style:
    Raised Slide
  • Actuator Length:
    1 mm
  • Number of Positions:
    6
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 189
Can Ship immediately
Minimum Order:
25
Order Increment:
25
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.93
100
$1.86
250
$1.81
500
$1.77
1,000
$1.73
2,500
$1.68
5,000
$1.19
7,500 +
$1.18
Click for Quote
Log in to unlock special pricing