- Home ›
- All Products›
- A6SN4104BYOMZ
A6SN4104BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: A6SN4104BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SN4104BYOMZ
-
Alias/AKA:A6SN-4104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,175
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
35
$1.627
105
$1.576
280
$1.531
525
$1.502
1,015
$1.472
2,520
$1.430
5,005
$1.398
7,525 +
$0.999
Click for Quote
Log in
to unlock special pricing