- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6SN-4101
A6SN-4101
Omron Electronics
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: A6SN4101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SN-4101
-
Alias/AKA:A6SN4101BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
35
$1.64
105
$1.58
280
$1.54
525
$1.51
1,015
$1.48
2,520
$1.44
5,005
$1.41
7,525 +
$1.01
Click for Quote
Log in
to unlock special pricing