- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6SN-3102-P
A6SN-3102-P
Omron Electronics
Switch DIP OFF ON SPST 3 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Search Keywords: A6SN3102P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SN-3102-P
-
Alias/AKA:A6SN3102PBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
750 -
Body Orientation:Straight
-
Actuator Style:Flush Slide
-
Actuator Length:0 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
188
$2.07
375
$1.57
563
$1.46
750 +
$1.43
Click for Quote
Log in
to unlock special pricing