- Home ›
- All Products›
- A6SN2102PBYOMZ
A6SN2102PBYOMZ
Omron Electronics
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP OFF ON SPST 2 Flush Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Search Keywords: A6SN2102PBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SN2102PBYOMZ
-
Alias/AKA:A6SN-2102-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
188
MOQ for out of Stock Qty:
188
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
188
$1.71
375
$1.29
563
$1.20
750 +
$1.17
Click for Quote
Log in
to unlock special pricing