- Home ›
- All Products›
- A6SN1104BYOMZ
A6SN1104BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 1 Raised Slide 0.025A 24VDC Gull Wing SMD Tube
Search Keywords: A6SN1104BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SN1104BYOMZ
-
Alias/AKA:A6SN-1104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
100
$1.095
300
$1.034
500
$1.015
1,000
$0.995
2,500
$0.993
5,000
$0.984
7,500
$0.982
10,000 +
$0.979
Click for Quote
Log in
to unlock special pricing