- Home ›
- All Products›
- A6SN1101BYOMZ
A6SN1101BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 1 Flush Slide 0.025A 24VDC Gull Wing SMD Tube
Search Keywords: A6SN1101BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SN1101BYOMZ
-
Alias/AKA:A6SN-1101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,570
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$1.55
300
$1.37
500
$1.30
1,000
$1.19
2,500
$1.09
5,000
$1.07
7,500
$1.06
10,000 +
$1.05
Click for Quote
Log in
to unlock special pricing