- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6SN-0104-P
A6SN-0104-P
Omron Electronics
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 10 Raised Slide 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Search Keywords: A6SN0104P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6SN-0104-P
-
Alias/AKA:A6SN0104PBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Body Orientation:Straight13440
-
Actuator Style:Raised Slide13439
-
Actuator Length:1 mm
-
Number of Positions:1013458
-
Pole Throw Configuration:SPST13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
175
$5.06
350
$3.11
525
$2.46
700 +
$2.41
Click for Quote
Log in
to unlock special pricing