Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

A6S-8102-PH

The A6S-8102-PH is an 8-pole, surface-mount slide DIP switch featuring a flat actuator and a protective seal tape for washabil ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
The A6S-8102-PH is an 8-pole, surface-mount slide DIP switch featuring a flat actuator and a protective seal tape for washability.
Search Keywords: A6S8102PH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A6S-8102-PH
  • Alias/AKA:
    A6S8102PHVNMBYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    VN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Body Orientation:
    Straight
  • Actuator Style:
    Recessed Slide
  • Actuator Length:
    0 mm
  • Number of Positions:
    8
  • Pole Throw Configuration:
    SPST
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    Gold
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is A6S-8102-PH RoHS compliant?
Yes, A6S-8102-PH is RoHS compliant.
What is the lead time for A6S-8102-PH?
The standard lead time for A6S-8102-PH is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
MOQ for In Stock Qty:
225
MOQ for out of Stock Qty:
225
26 Weeks can ship 2/12/27
ADD TO CART
Price (USD)
Qty
Unit Price
225
$3.16
450
$1.94
675
$1.54
900 +
$1.51
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!