- Home ›
- All Products›
- A6S5104HVNMBYOMZ
A6S5104HVNMBYOMZ
Omron Electronics
Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 5 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords: A6S5104HVNMBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6S5104HVNMBYOMZ
-
Alias/AKA:A6S-5104-H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
Supplier Standard Pack:
35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
288
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
35
$2.71
105
$1.81
280
$1.53
525
$1.36
1,015
$1.29
2,520
$1.25
5,005
$1.23
7,525 +
$1.22
Click for Quote
Log in
to unlock special pricing