- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6S-3104-H
A6S-3104-H
Omron Electronics
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Raised Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords: A6S3104H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6S-3104-H
-
Alias/AKA:A6S3104HVNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Body Orientation:Straight
-
Actuator Style:Raised Slide
-
Actuator Length:0.7 mm
-
Number of Positions:3
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Buy all 43 in-stock or the regular minimum order quantity of 55
Stock lot only:
43
Minimum Order Quantity:
55
Order Increment:
55
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$1.991
55
$1.810
275
$1.610
550
$1.520
1,045
$1.440
2,530
$1.350
5,005
$1.300
7,535
$1.290
10,010 +
$1.280
Click for Quote
Log in
to unlock special pricing