- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6S-3102-H
A6S-3102-H
Omron Electronics
Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 3 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords: A6S3102H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6S-3102-H
-
Alias/AKA:A6S3102HVNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
55 -
Body Orientation:Straight13440
-
Actuator Style:Recessed Slide13439
-
Actuator Length:0 mm
-
Number of Positions:313458
-
Pole Throw Configuration:SPST13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold13443
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182
Can Ship immediately
Minimum Order Quantity:
55
Order Increment:
55
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
55
$1.285
275
$0.906
550
$0.885
1,045
$0.866
2,530
$0.849
5,005
$0.838
7,535
$0.828
10,010 +
$0.826
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments