- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6S-2102-PH
Omron Electronics
A6S-2102-PH
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Search Keywords: A6S2102PH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6S-2102-PH
-
Alias/AKA:A6S2102PHVNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
900 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is A6S-2102-PH RoHS compliant?
Yes, A6S-2102-PH is RoHS compliant.
What is the lead time for A6S-2102-PH?
The standard lead time for A6S-2102-PH is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
25
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
25
$1.059
250
$0.947
900
$0.906
1,800
$0.888
2,700
$0.886
5,400
$0.877
8,100
$0.871
10,800 +
$0.869
Click for Quote
Log in
to unlock special pricing