- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6S-2101-H
A6S-2101-H
Omron Electronics
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 2 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD Tube
Search Keywords: A6S2101H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6S-2101-H
-
Alias/AKA:A6S2101HVNMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
76 -
Body Orientation:Straight
-
Actuator Style:Recessed Slide
-
Actuator Length:0 mm
-
Number of Positions:2
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
Buy all 4 in-stock or the regular minimum order quantity of 76
Stock lot only:
4
Minimum Order Quantity:
76
Order Increment:
76
26 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$1.2408
76
$1.1280
152
$1.1100
304
$1.0840
532
$0.7770
1,064
$0.7600
2,508
$0.7450
5,016
$0.7360
7,524 +
$0.7340
Click for Quote
Log in
to unlock special pricing