- Home ›
- All Products›
- A6S0102PHVNM
A6S0102PHVNM
Omron Electronics
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 2.54mm SMD T/R
Search Keywords: A6S0102PHVNM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6S0102PHVNM
-
Alias/AKA:A6S0102PH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
225
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$2.798
50
$2.169
100
$2.147
225
$2.105
450
$2.064
675
$2.043
900 +
$2.023
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments