- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6RV-162RF
A6RV-162RF
Omron Electronics
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: A6RV162RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6RV-162RF
-
Alias/AKA:A6RV162RFBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
317
Ships today, if you order in
Minimum Order Quantity:
48
Order Increment:
48
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
48
$3.65
96
$3.57
144
$3.53
288
$2.50
528
$2.46
1,008
$2.41
2,544 +
$2.34
Click for Quote
Log in
to unlock special pricing