- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6RS-162RS-P
A6RS-162RS-P
Omron Electronics
The A6RS-162RS-P is a surface-mount, 16-position rotary DIP switch with a BCD hexadecimal output and a top-actuated extended a ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The A6RS-162RS-P is a surface-mount, 16-position rotary DIP switch with a BCD hexadecimal output and a top-actuated extended actuator.
Search Keywords: A6RS162RSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6RS-162RS-P
-
Alias/AKA:A6RS162RSPBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Body Orientation:Straight
-
Actuator Style:Extended Shaft
-
Actuator Length:7.3 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
150
can ship 5/13/26
MOQ for In Stock Qty:
63
MOQ for out of Stock Qty:
63
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
63
$4.68
125
$3.54
188
$3.29
250 +
$3.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments