- Home ›
- All Products›
- A6RS161RFPBYOMZ
A6RS161RFPBYOMZ
Omron Electronics
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing SMD T/R
Search Keywords: A6RS161RFPBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6RS161RFPBYOMZ
-
Alias/AKA:A6RS-161RF-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
974
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
188
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
100
$3.24
188
$3.11
375
$2.98
563
$2.97
750 +
$2.60
Click for Quote
Log in
to unlock special pricing