- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6RS-161RF-P
A6RS-161RF-P
Omron Electronics
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC Gull Wing SMD T/R
Search Keywords: A6RS161RFP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6RS-161RF-P
-
Alias/AKA:A6RS161RFPBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
974
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
188
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$3.23
188
$3.05
375
$2.82
563
$2.75
750 +
$2.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT