- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6RS-161RF
A6RS-161RF
Omron Electronics
The A6RS-161RF is a 16-position, top-actuated flat rotary DIP switch with a BCD hexadecimal output and a 4x1 terminal arrangem ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The A6RS-161RF is a 16-position, top-actuated flat rotary DIP switch with a BCD hexadecimal output and a 4x1 terminal arrangement.
Search Keywords: A6RS161RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6RS-161RF
-
Alias/AKA:A6RS161RFBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Body Orientation:Straight
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
192
can ship 9/16/26
Minimum Order Quantity:
48
Order Increment:
48
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
48
$5.59
96
$4.96
144
$4.63
288
$4.43
528
$4.11
1,008
$3.95
2,544
$3.84
5,040 +
$3.83
Click for Quote
Log in
to unlock special pricing