- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6RS-102RS-P
A6RS-102RS-P
Omron Electronics
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD T/R
Search Keywords: A6RS102RSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6RS-102RS-P
-
Alias/AKA:A6RS102RSPBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Body Orientation:Straight
-
Actuator Style:Extended Shaft
-
Actuator Length:7.3 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
100
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
100
$2.72
250
$2.62
500
$2.55
1,000
$2.54
2,500
$2.49
5,000
$2.47
7,500
$2.46
10,000 +
$2.45
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments