Image is representational - see mfr. specs

A6RS-101RS-P

Omron Electronics

Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing SMD T/R

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Reel Paketleme
Certificate of Compliance Guarantee
tanım +
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing SMD T/R
Search Keywords: A6RS101RSP
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Omron Electronics
  • Parça Numarası:
    A6RS-101RS-P
  • Alias/AKA:
    A6RS101RSPBYOMZ
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    250
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Shaft
  • Actuator Length:
    7.3 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Surface Mount
  • Terminal Type:
    Gull Wing
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    N/R
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 298
Hemen gönderilebilir
Stoktaki Miktar için Minimum Sipariş Miktarı:
63
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
63
26 Weeks Gemi olabilir 11.9.26
Sepete ekle
PRICE (USD)
MİKTAR
Unit Price
63
$4.50
125
$3.40
188
$3.16
250 +
$3.10
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!