- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6RS-101RS
A6RS-101RS
Omron Electronics
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube
Search Keywords: A6RS101RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6RS-101RS
-
Alias/AKA:A6RS101RSBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Body Orientation:Straight
-
Actuator Style:Extended Shaft
-
Actuator Length:7.3 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:N/A
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48
Order Increment:
48
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
48
$4.24
96
$4.06
144
$4.05
288
$2.83
528
$2.67
1,008
$2.66
2,544
$2.60
5,040 +
$2.53
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments