- Home ›
- All Products›
- A6RS101RFPBYOMZ
A6RS101RFPBYOMZ
Omron Electronics
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.025A 24VDC Gull Wing SMD T/R
Search Keywords: A6RS101RFPBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6RS101RFPBYOMZ
-
Alias/AKA:A6RS-101RF-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Buy all 19 in-stock or the regular minimum order quantity of 100
Stock lot only:
19
Minimum Order Quantity:
100
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$2.321
100
$2.110
250
$2.060
750
$1.990
1,500
$1.950
3,000
$1.900
5,250 +
$1.870
Click for Quote
Log in
to unlock special pricing