- Home ›
- All Products›
- A6R162RSBYOMZ
A6R162RSBYOMZ
Omron Electronics
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: A6R162RSBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6R162RSBYOMZ
-
Alias/AKA:A6R-162RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
48
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
354
Ships today, if you order in
Minimum Order Quantity:
48
Order Increment:
48
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
48
$3.48
96
$3.45
144
$3.41
288
$3.38
528
$3.36
1,008
$3.34
2,544
$3.33
5,040 +
$3.31
Click for Quote
Log in
to unlock special pricing