help desk software
Image is representational - see mfr. specs

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: A6R162RF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    A6R-162RF
  • Alias/AKA:
    A6R-162RFBYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    48
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Screwdriver
  • Actuator Length:
    0 mm
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.025@24VDC A
  • Contact Plating:
    N/A
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,025
Can Ship immediately
Minimum Order:
48
Order Increment:
48
26 Weeks can ship 5/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
48
$3.13
96
$3.06
144
$3.02
288
$2.14
528
$2.11
1,008
$2.06
2,544
$2.00
5,040 +
$1.96
Click for Quote
Log in to unlock special pricing