- Home ›
- All Products›
- A6KV162RSBYOMZ
A6KV162RSBYOMZ
Omron Electronics
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: A6KV162RSBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6KV162RSBYOMZ
-
Alias/AKA:A6KV-162RS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$5.83
25
$5.57
60
$5.43
120
$5.31
300
$3.74
540
$3.67
1,020
$3.60
2,520 +
$3.49
Click for Quote
Log in
to unlock special pricing