- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6KV-102RS
A6KV-102RS
Omron Electronics
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: A6KV102RS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6KV-102RS
-
Alias/AKA:A6KV102RSBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Body Orientation:Right Angle
-
Actuator Style:Extended Shaft
-
Actuator Length:3 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$8.68
25
$7.05
60
$6.74
120
$6.54
300
$4.62
540
$4.43
1,020
$4.31
2,520 +
$4.20
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments