- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6KS-102RF
A6KS-102RF
Omron Electronics
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
Search Keywords: A6KS102RF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6KS-102RF
-
Alias/AKA:A6KS102RFBYOMZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
63 -
Body Orientation:Straight
-
Actuator Style:Flush Shaft
-
Actuator Length:0 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
5
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$5.83
25
$5.57
63
$5.42
126
$5.31
252
$5.19
504
$3.68
1,008
$3.60
2,520 +
$3.49
Click for Quote
Log in
to unlock special pricing