- Home ›
- All Products›
- A6K102RFBYOMZ
A6K102RFBYOMZ
Omron Electronics
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Search Keywords: A6K102RFBYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6K102RFBYOMZ
-
Alias/AKA:A6K-102RF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
63
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
126
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
5
$6.95
25
$5.83
63
$5.65
126
$5.40
252
$5.16
504
$3.55
1,008
$3.45
2,520 +
$3.36
Click for Quote
Log in
to unlock special pricing