- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6HR-6104
A6HR-6104
Omron Electronics
Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 6 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Search Keywords: A6HR6104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6HR-6104
-
Alias/AKA:A6HR6104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:0.75 mm
-
Number of Positions:6
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
50
$4.61
100
$4.51
250
$4.41
500
$4.32
1,000
$4.27
2,500
$4.21
5,000 +
$4.19
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments