- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6HR-4104-PM
A6HR-4104-PM
Omron Electronics
Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC Gull Wing 1.27mm SMD T/R
Search Keywords: A6HR4104PM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6HR-4104-PM
-
Alias/AKA:A6HR4104PMBYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Body Orientation:Straight13440
-
Actuator Style:Piano13439
-
Actuator Length:0.75 mm
-
Number of Positions:413458
-
Pole Throw Configuration:SPST13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold13443
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
125
$6.17
250
$3.80
375
$3.01
500 +
$2.95
Click for Quote
Log in
to unlock special pricing