- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6HR-4104
A6HR-4104
Omron Electronics
Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Search Keywords: A6HR4104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6HR-4104
-
Alias/AKA:A6HR4104BYOMZ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Body Orientation:Straight
-
Actuator Style:Piano
-
Actuator Length:0.75 mm
-
Number of Positions:4
-
Pole Throw Configuration:SPST
-
Mounting:Surface Mount
-
Terminal Type:Gull Wing
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$5.88
70
$4.78
140
$4.56
280
$4.37
560
$3.00
1,050
$2.99
2,520
$2.84
5,040 +
$2.81
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments