- Home ›
- All Products›
- A6HR2104BYOMZ
A6HR2104BYOMZ
Omron Electronics
Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Switch DIP OFF ON SPST 2 Piano 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Search Keywords: A6HR2104BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6HR2104BYOMZ
-
Alias/AKA:A6HR-2104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
Supplier Standard Pack:
125
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.33
125
$3.15
250
$3.03
500
$2.90
1,000
$2.41
2,500
$2.25
5,000 +
$2.14
Click for Quote
Log in
to unlock special pricing