- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6HF-4102
A6HF-4102
Omron Electronics
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch DIP OFF ON SPST 4 Flush Slide 0.025A 24VDC Gull Wing 1.27mm SMD Stick
Search Keywords: A6HF4102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6HF-4102
-
Alias/AKA:A6HF4102BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Body Orientation:Straight13440
-
Actuator Style:Flush Slide13439
-
Actuator Length:0 mm
-
Number of Positions:413458
-
Pole Throw Configuration:SPST13461
-
Mounting:Surface Mount13457
-
Terminal Type:Gull Wing13472
-
Contact Rating @ Voltage:0.025@24VDC A
-
Contact Plating:Gold13443
-
Terminal Pitch:1.27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
525
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
70
$2.26
140
$2.22
280
$2.17
560
$1.54
1,050
$1.51
2,520
$1.47
5,040 +
$1.44
Click for Quote
Log in
to unlock special pricing