- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- A6H-8102-P(VNM)
A6H-8102-P(VNM)
Omron Electronics
Switch Slide DIP SPST 0.025A 24V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Slide DIP SPST 0.025A 24V
Search Keywords: A6H8102PVNM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6H-8102-P(VNM)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
10
$2.05
100
$1.84
250
$1.79
500
$1.77
1,000
$1.72
4,000
$1.68
8,000
$1.67
12,000 +
$1.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments