- Home ›
- All Products›
- A6H-8102-PM(VNM)
A6H-8102-PM(VNM)
Omron Electronics
An 8-pole, half-pitch (1.27 mm) slide DIP switch with a flat actuator, seal tape for washability, and an ultra-low profile of ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
An 8-pole, half-pitch (1.27 mm) slide DIP switch with a flat actuator, seal tape for washability, and an ultra-low profile of 1.55 mm.
Search Keywords: A6H8102PMVNM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:A6H-8102-PM(VNM)
-
Alias/AKA:A6H-8102-PM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
25
26 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
25
$1.36
100
$1.24
250
$1.22
500
$1.19
1,000
$1.16
2,500
$1.14
5,000
$1.12
7,500 +
$1.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments